
51-335.025D2 | |
|---|---|
DigiKey Part Number | 1948-51-335.025D2-ND |
Manufacturer | |
Manufacturer Product Number | 51-335.025D2 |
Description | ACTUATOR, 18 MM, 1 NC / 1 NO, R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 5A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer EAO | Actuator Type Flat Key |
Series | Key Removable Positions 1 only |
Packaging Bag | Angle of Throw 90° |
Part Status Active | Contact Finish Gold |
Circuit DPST-NO/NC | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function On-Off, Off-On | Panel Cutout Dimensions Circular - 16.00mm Dia |
Contact Timing Not Specified | Depth Behind Flange 36.00mm |
Current Rating (Amps) 5A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 € | 54,38 € |
| 25 | 48,94600 € | 1.223,65 € |
| Unit Price without VAT: | 54,38000 € |
|---|---|
| Unit Price with VAT: | 64,71220 € |

