
51-273.0252 | |
|---|---|
DigiKey Part Number | 1948-51-273.0252-ND |
Manufacturer | |
Manufacturer Product Number | 51-273.0252 |
Description | ACTUATOR, 18 MM, ILLUMINATIVE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 6PST-3NO/3NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button (Not Included) |
Packaging Bag | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.20mm Dia |
Type Standard, Illuminated | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,85000 € | 73,85 € |
| 25 | 66,46240 € | 1.661,56 € |
| Unit Price without VAT: | 73,85000 € |
|---|---|
| Unit Price with VAT: | 87,88150 € |

