Keylock Switch 2 Position 8PST-4NO/4NC 5A (AC) 250 V AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-258.025D2F

DigiKey Part Number
1948-51-258.025D2F-ND
Manufacturer
Manufacturer Product Number
51-258.025D2F
Description
ACTUATOR, 21 MM X 21 MM, 18 MM X
Customer Reference
Detailed Description
Keylock Switch 2 Position 8PST-4NO/4NC 5A (AC) 250 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Obsolete
Circuit
8PST-4NO/4NC
Number of Positions
2
Switch Function
On-Off, Off-On
Contact Timing
Not Specified
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
Right
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Square - 21.20mm²
Features
-
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
44.50mm
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.