
Category | Key Removable Positions 1 only |
Manufacturer EAO | Angle of Throw 90° |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit 4PST-2NO/2NC | Features IP65 |
Number of Positions 2 | Operating Temperature -25°C ~ 55°C |
Switch Function On-Off, Off-On | Depth Behind Flange 35.50mm |
Contact Timing Not Specified | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Flat Key |

