Pushbutton Switch DPST-NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-252.0266

DigiKey Part Number
1948-51-252.0266-ND
Manufacturer
Manufacturer Product Number
51-252.0266
Description
ACTUATOR, 24,5 MM, MUSHROOM-HEA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
42 V
Mfr
Voltage Rating - DC
42 V
Series
Actuator Type
Round, Button, Mushroom
Packaging
Bag
Color - Actuator/Cap
Blue
Part Status
Active
Termination Style
PC Pin, Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 16.20mm Dia
Circuit
Operating Temperature
-25°C ~ 55°C
Switch Function
On-Off
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
100mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
134,01000 €34,01 €
Manufacturers Standard Package
Unit Price without VAT:34,01000 €
Unit Price with VAT:40,47190 €