
Category | Voltage Rating - AC 42 V |
Mfr | Voltage Rating - DC 42 V |
Series | Actuator Type Round, Button, Mushroom |
Packaging Bag | Color - Actuator/Cap Green |
Part Status Active | Termination Style PC Pin, Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-Off | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,01000 € | 34,01 € |
| Unit Price without VAT: | 34,01000 € |
|---|---|
| Unit Price with VAT: | 40,47190 € |

