Pushbutton Switch DPST-NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-252.0260

DigiKey Part Number
1948-51-252.0260-ND
Manufacturer
Manufacturer Product Number
51-252.0260
Description
ACTUATOR, 24,5 MM, MUSHROOM-HEA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
42 V
Mfr
Voltage Rating - DC
42 V
Series
Actuator Type
Round, Button, Mushroom
Packaging
Bag
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
PC Pin, Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 16.20mm Dia
Circuit
Operating Temperature
-25°C ~ 55°C
Switch Function
On-Off
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
100mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
142,02000 €42,02 €
1034,70600 €347,06 €
2532,27120 €806,78 €
5030,63040 €1.531,52 €
10029,16240 €2.916,24 €
25027,47584 €6.868,96 €
Manufacturers Standard Package
Unit Price without VAT:42,02000 €
Unit Price with VAT:50,00380 €