
51-238.025D2F | |
|---|---|
DigiKey Part Number | 1948-51-238.025D2F-ND |
Manufacturer | |
Manufacturer Product Number | 51-238.025D2F |
Description | ACTUATOR, 25 MM, 4 NC / 4 NO, R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position 8PST-4NO/4NC 5A (AC) 250 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | 8PST-4NO/4NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Right | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 44.50mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,58000 € | 130,58 € |
| 10 | 112,58700 € | 1.125,87 € |
| 25 | 106,11000 € | 2.652,75 € |
| 50 | 101,44700 € | 5.072,35 € |
| Unit Price without VAT: | 130,58000 € |
|---|---|
| Unit Price with VAT: | 155,39020 € |

