Image for 51-235.025K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-235.025K

DigiKey Part Number
51-235.025K-ND
Manufacturer
Manufacturer Product Number
51-235.025K
Description
SWITCH KEYLOCK 2POS DPST 5A 250V
Customer Reference
Detailed Description
Keylock Switch 2 Position DPST-NO/NC 5A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Key Removable Positions
1 only
Manufacturer
EAO
Angle of Throw
90°
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
DPST-NO/NC
Features
IP65
Number of Positions
2
Operating Temperature
-25°C ~ 55°C
Switch Function
On-Off, Off-On
Depth Behind Flange
35.50mm
Contact Timing
Not Specified
Mechanical Life
50,000 Cycles
Current Rating (Amps)
5A (AC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
250 V
Base Product Number
Actuator Type
Flat Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.