
51-195.025D2F | |
|---|---|
DigiKey Part Number | 1948-51-195.025D2F-ND |
Manufacturer | |
Manufacturer Product Number | 51-195.025D2F |
Description | ACTUATOR, 21 MM X 27 MM, 24 MM X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 5A (AC) 250 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer EAO | Key Removable Positions Right |
Series | Angle of Throw 90° |
Packaging Bag | Contact Finish Gold |
Part Status Active | Mounting Type Panel Mount |
Circuit DPST-NO/NC | Termination Style Solder Lug |
Number of Positions 2 | Panel Cutout Dimensions Square - 21.20mm² |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 55°C |
Contact Timing Not Specified | Depth Behind Flange 44.50mm |
Current Rating (Amps) 5A (AC) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,90000 € | 63,90 € |
| Unit Price without VAT: | 63,90000 € |
|---|---|
| Unit Price with VAT: | 76,04100 € |

