
51-158.025D2 | |
|---|---|
DigiKey Part Number | 1948-51-158.025D2-ND |
Manufacturer | |
Manufacturer Product Number | 51-158.025D2 |
Description | ACTUATOR, 18 MM X 18 MM, 4 NC / |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position 8PST-4NO/4NC 5A (AC) 250 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer EAO | Key Removable Positions Right |
Series | Angle of Throw 90° |
Packaging Bag | Contact Finish Gold |
Part Status Active | Mounting Type Panel Mount |
Circuit 8PST-4NO/4NC | Termination Style Solder Lug |
Number of Positions 2 | Panel Cutout Dimensions Circular - 16.20mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 55°C |
Contact Timing Not Specified | Depth Behind Flange 36.00mm |
Current Rating (Amps) 5A (AC) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,93000 € | 123,93 € |
| 10 | 106,85900 € | 1.068,59 € |
| 25 | 100,71160 € | 2.517,79 € |
| 50 | 96,28680 € | 4.814,34 € |
| Unit Price without VAT: | 123,93000 € |
|---|---|
| Unit Price with VAT: | 147,47670 € |

