Pushbutton Switch DPST-NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-152.0264

DigiKey Part Number
1948-51-152.0264-ND
Manufacturer
Manufacturer Product Number
51-152.0264
Description
ACTUATOR, 24,5 MM, MUSHROOM-HEA
Customer Reference
Detailed Description
Pushbutton Switch DPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
42 V
Mfr
Voltage Rating - DC
42 V
Series
Actuator Type
Round, Button, Mushroom
Packaging
Bag
Color - Actuator/Cap
Yellow
Part Status
Obsolete
Termination Style
PC Pin, Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 16.20mm Dia
Circuit
Operating Temperature
-25°C ~ 55°C
Switch Function
On-Mom
Mechanical Life
5,000,000 Cycles
Current Rating (Amps)
100mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.