Image for 51-138.025D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-138.025D

DigiKey Part Number
51-138.025D-ND
Manufacturer
Manufacturer Product Number
51-138.025D
Description
SWITCH KEYLOCK 2POS 8PST 5A 250V
Customer Reference
Detailed Description
Keylock Switch 2 Position 8PST-4NO/4NC 5A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
EAO
Key Removable Positions
All
Series
Angle of Throw
90°
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
Solder Lug
Circuit
8PST-4NO/4NC
Panel Cutout Dimensions
Circular - 16.00mm Dia
Number of Positions
2
Features
IP65
Switch Function
On-Off, Off-On
Operating Temperature
-25°C ~ 55°C
Contact Timing
Not Specified
Depth Behind Flange
49.00mm
Current Rating (Amps)
5A (AC)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.