Keylock Switch 2 Position 6PST-3NO/3NC 5A (AC) 250 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-137.025D2F

DigiKey Part Number
1948-51-137.025D2F-ND
Manufacturer
Manufacturer Product Number
51-137.025D2F
Description
ACTUATOR, 25 MM, 3 NC / 3 NO, R
Customer Reference
Detailed Description
Keylock Switch 2 Position 6PST-3NO/3NC 5A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
EAO
Actuator Type
Flat Key
Series
Key Removable Positions
Right
Packaging
Bag
Angle of Throw
90°
Part Status
Obsolete
Contact Material
Silver (Ag)
Circuit
6PST-3NO/3NC
Contact Finish
Gold
Number of Positions
2
Mounting Type
Panel Mount
Switch Function
On-Off, Off-On
Termination Style
Solder Lug
Contact Timing
Not Specified
Panel Cutout Dimensions
Circular - 22.30mm Dia
Current Rating (Amps)
5A (AC)
Depth Behind Flange
36.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.