
46-290H.1000.7PD | |
|---|---|
DigiKey Part Number | 1948-46-290H.1000.7PD-ND |
Manufacturer | |
Manufacturer Product Number | 46-290H.1000.7PD |
Description | ACTUATOR, 22.3 MM, 29 MM, ROUN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer EAO | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Bag | (Select First, Then Apply Filters) Compatible Series EAO, 46 |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,37000 € | 26,37 € |
| Unit Price without VAT: | 26,37000 € |
|---|---|
| Unit Price with VAT: | 31,38030 € |

