Configurable Switch Lamp LED White 6 ~ 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-320.2N41

DigiKey Part Number
1948-45-320.2N41-ND
Manufacturer
Manufacturer Product Number
45-320.2N41
Description
ILLUMINATION ELEMENT, SPRING-TYP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED White 6 ~ 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Type
LED
Color
White
Voltage
6 ~ 24V
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,25000 €16,25 €
25014,82384 €3.705,96 €
Manufacturers Standard Package
Unit Price without VAT:16,25000 €
Unit Price with VAT:19,33750 €