Configurable Switch Lamp LED Green 24 ~ 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-320.2H12

DigiKey Part Number
45-320.2H12-ND
Manufacturer
Manufacturer Product Number
45-320.2H12
Description
CONFIG SW LAMP LED GREEN 24-240V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Green 24 ~ 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
EAO
Color
Green
Series
Voltage
24 ~ 240V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,04000 €46,04 €
Manufacturers Standard Package
Unit Price without VAT:46,04000 €
Unit Price with VAT:54,78760 €