Configurable Switch Lamp LED White 6 ~ 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-320.1N11

DigiKey Part Number
1948-1614-ND
Manufacturer
Manufacturer Product Number
45-320.1N11
Description
CONFIG SWITCH LAMP LED WHT 6-24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED White 6 ~ 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
EAO
Color
White
Series
Voltage
6 ~ 24V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,68000 €22,68 €
25020,69508 €5.173,77 €
Manufacturers Standard Package
Unit Price without VAT:22,68000 €
Unit Price with VAT:26,98920 €