Configurable Switch Lamp LED Green 24 ~ 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-320.1H42

DigiKey Part Number
45-320.1H42-ND
Manufacturer
Manufacturer Product Number
45-320.1H42
Description
CONFIG SW LAMP LED GREEN 24-240V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Green 24 ~ 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Color
Green
Voltage
24 ~ 240V
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,19000 €33,19 €
25030,28832 €7.572,08 €
Manufacturers Standard Package
Unit Price without VAT:33,19000 €
Unit Price with VAT:39,49610 €