Configurable Switch Lamp LED Green 6 ~ 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-320.1H11

DigiKey Part Number
1948-1608-ND
Manufacturer
Manufacturer Product Number
45-320.1H11
Description
CONFIG SW LAMP LED GREEN 6-24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Green 6 ~ 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Color
Green
Voltage
6 ~ 24V
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
126,69000 $26,69 $
25024,35000 $6.087,50 $
Manufacturers Standard Package
Unit Price without VAT:26,69000 $
Unit Price with VAT:31,76110 $