Image for 45-320.1G48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-320.1G48

DigiKey Part Number
45-320.1G48-ND
Manufacturer
Manufacturer Product Number
45-320.1G48
Description
CONFIG SWITCH LAMP LED YLW 230V
Customer Reference
Detailed Description
Configurable Switch Lamp LED Yellow 230V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Color
Yellow
Voltage
230V
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.