Configurable Switch Lamp LED Yellow 24 ~ 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-320.1G42

DigiKey Part Number
45-320.1G42-ND
Manufacturer
Manufacturer Product Number
45-320.1G42
Description
CONFIG SW LAMP LED YLW 24-240V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Yellow 24 ~ 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
EAO
Color
Yellow
Series
Voltage
24 ~ 240V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,19000 €33,19 €
25030,28832 €7.572,08 €
Manufacturers Standard Package
Unit Price without VAT:33,19000 €
Unit Price with VAT:39,49610 €