Configurable Switch Lamp LED Amber 24 ~ 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-320.1F42

DigiKey Part Number
45-320.1F42-ND
Manufacturer
Manufacturer Product Number
45-320.1F42
Description
CONFIG SW LAMP LED AMBER 24-240V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Amber 24 ~ 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Color
Amber
Voltage
24 ~ 240V
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1033,60600 €336,06 €
Unit Price without VAT:33,60600 €
Unit Price with VAT:39,99114 €