Configurable Switch Lamp LED Red 110V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-320.1E47

DigiKey Part Number
1948-45-320.1E47-ND
Manufacturer
Manufacturer Product Number
45-320.1E47
Description
ILLUMINATION ELEMENT, SPRING-TYP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Red 110V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Type
LED
Color
Red
Voltage
110V
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1023,89100 €238,91 €
Unit Price without VAT:23,89100 €
Unit Price with VAT:28,43029 €