Configurable Contact Block DPST-NO/NC 10A @ 500VAC/24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NO/NC 10A @ 500VAC/24VDC
45-317.1Z40
45-317.1Z40

45-317.1Z40

DigiKey Part Number
1948-45-317.1Z40-ND
Manufacturer
Manufacturer Product Number
45-317.1Z40
Description
SWITCHING ELEMENT, SLOW-MAKE SWI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO/NC 10A @ 500VAC/24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
DPST-NO/NC
Manufacturer
EAO
Requires
Switch Body
Series
Termination Style
Spring Terminal
Packaging
Bag
Contact Rating @ Voltage
10A @ 500VAC/24VDC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,34000 €19,34 €
25017,64604 €4.411,51 €
Manufacturers Standard Package
Unit Price without VAT:19,34000 €
Unit Price with VAT:23,01460 €