Image for 45-316.1Z40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-316.1Z40

DigiKey Part Number
45-316.1Z40-ND
Manufacturer
Manufacturer Product Number
45-316.1Z40
Description
CONTACT BLK DPST-NO/NC 10A 230V
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO/NC 10A @ 230VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
EAO
Termination Style
Spring Terminal
Series
Contact Rating @ Voltage
10A @ 230VAC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Part Status
Obsolete
Base Product Number
Circuit
DPST-NO/NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.