Configurable Contact Block SPST-NC 10A @ 500VAC/24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 10A @ 500VAC/24VDC
45-312.2Z40
45-312.2Z40

45-312.2Z40

DigiKey Part Number
1948-45-312.2Z40-ND
Manufacturer
Manufacturer Product Number
45-312.2Z40
Description
CONTACT BLK SPST-NC 10A 500V/24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 10A @ 500VAC/24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NC
Manufacturer
EAO
Requires
Switch Body
Series
Termination Style
Spring Terminal
Packaging
Bulk
Contact Rating @ Voltage
10A @ 500VAC/24VDC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,69000 €10,69 €
2509,75260 €2.438,15 €
Manufacturers Standard Package
Unit Price without VAT:10,69000 €
Unit Price with VAT:12,72110 €