Configurable Contact Block SPST-NC 10A @ 500VAC/24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 10A @ 500VAC/24VDC
45-312.2Z10
45-312.2Z10

45-312.2Z10

DigiKey Part Number
1948-45-312.2Z10-ND
Manufacturer
Manufacturer Product Number
45-312.2Z10
Description
CONTACT BLK SPST-NC 10A 500V/24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 10A @ 500VAC/24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
10A @ 500VAC/24VDC
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,28000 €15,28 €
25013,94172 €3.485,43 €
Manufacturers Standard Package
Unit Price without VAT:15,28000 €
Unit Price with VAT:18,18320 €