45-2T00.10H0.000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-2T00.10H0.000

DigiKey Part Number
1948-1574-ND
Manufacturer
Manufacturer Product Number
45-2T00.10H0.000
Description
LED PNL IND GREEN CLR 29.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Clear Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Clear
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
29.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, IP67, IP69K
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,20000 €7,20 €
256,48640 €162,16 €
2506,30500 €1.576,25 €
Manufacturers Standard Package
Unit Price without VAT:7,20000 €
Unit Price with VAT:8,56800 €