
45-2F43.2010.000 | |
|---|---|
DigiKey Part Number | 45-2F43.2010.000-ND |
Manufacturer | |
Manufacturer Product Number | 45-2F43.2010.000 |
Description | CONFIG SW BODY JOYSTK NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Joystick Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 45-2F43.2010.000 Models |
Category | Type Maintained |
Manufacturer EAO | Illumination Non-Illuminated |
Series | Actuator Type Joystick |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 45 |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 194,97900 € | 1.949,79 € |
| Unit Price without VAT: | 194,97900 € |
|---|---|
| Unit Price with VAT: | 232,02501 € |

