
45-2F41.2010.000 | |
|---|---|
DigiKey Part Number | 45-2F41.2010.000-ND |
Manufacturer | |
Manufacturer Product Number | 45-2F41.2010.000 |
Description | CONFIG SW BODY JOYSTK NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Joystick Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 45-2F41.2010.000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Joystick | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 110,73300 € | 1.107,33 € |
| Unit Price without VAT: | 110,73300 € |
|---|---|
| Unit Price with VAT: | 131,77227 € |

