


45-290A.2000.113 | |
|---|---|
DigiKey Part Number | 1948-45-290A.2000.113-ND |
Manufacturer | |
Manufacturer Product Number | 45-290A.2000.113 |
Description | ACTUATOR, 29,5 MM, SILVER, META |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained, Momentary |
Manufacturer EAO | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Bag | (Select First, Then Apply Filters) Compatible Series EAO, 45 |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,04000 € | 56,04 € |
| Unit Price without VAT: | 56,04000 € |
|---|---|
| Unit Price with VAT: | 66,68760 € |

