EAO - Series 45 Pushbuttons
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-280S.1C20.003

DigiKey Part Number
45-280S.1C20.003-ND
Manufacturer
Manufacturer Product Number
45-280S.1C20.003
Description
CONFIG SW BODY SELECT NON-ILLUM
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
EAO
Illumination
Non-Illuminated
Series
Actuator Type
Selector
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Part Status
Obsolete
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.