
45-2131.3140.000 | |
|---|---|
DigiKey Part Number | 45-2131.3140.000-ND |
Manufacturer | |
Manufacturer Product Number | 45-2131.3140.000 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer EAO | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 45 |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,30300 € | 123,03 € |
| Unit Price without VAT: | 12,30300 € |
|---|---|
| Unit Price with VAT: | 14,64057 € |

