




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Panel Cutout Dimensions | - | |
Termination Style | Spring Terminal | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,22000 € | 52,22 € |
| 25 | 47,00280 € | 1.175,07 € |
| Unit Price without VAT: | 52,22000 € |
|---|---|
| Unit Price with VAT: | 62,14180 € |


