
45-1828.2C90.001.105 | |
|---|---|
DigiKey Part Number | 1948-1457-ND |
Manufacturer | |
Manufacturer Product Number | 45-1828.2C90.001.105 |
Description | SWITCH SELECT 2POS DPST 10A 500V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC 10A (AC/DC) 500 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,95000 € | 43,95 € |
| 25 | 39,55760 € | 988,94 € |
| Unit Price without VAT: | 43,95000 € |
|---|---|
| Unit Price with VAT: | 52,30050 € |

