44-800.8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 150
Unit Price: 84,47000 €
Datasheet
Joystick, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 2 - Axis Digital (Mechanical Switch) Output
44-800.8
44-800.8

44-800.8

DigiKey Part Number
1948-1419-ND
Manufacturer
Manufacturer Product Number
44-800.8
Description
SWITCH JOYSTICK DGTL 5A 250V
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Mechanical Switch) Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
8-Way Directional
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Operating Temperature
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Mechanical Life
-
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes