
44-771.2 | |
|---|---|
DigiKey Part Number | 44-771.2-ND |
Manufacturer | |
Manufacturer Product Number | 44-771.2 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular (Dual) Illuminated - Red/Green |
Category | Type Momentary |
Manufacturer EAO | Illumination Illuminated - Red/Green |
Series | Actuator Type Pushbutton, Rectangular (Dual) |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 44 |
Part Status Obsolete | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |

