
44-730.21 | |
|---|---|
DigiKey Part Number | 44-730.21-ND |
Manufacturer | |
Manufacturer Product Number | 44-730.21 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | EAO, 44 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |

