
44-725.20 | |
|---|---|
DigiKey Part Number | 44-725.20-ND |
Manufacturer | |
Manufacturer Product Number | 44-725.20 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | EAO, 44 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |

