
44-211 | |
|---|---|
DigiKey Part Number | 44-211-ND |
Manufacturer | |
Manufacturer Product Number | 44-211 |
Description | CONTACT BLOCK SPST-NC 6A 120V |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 6A @ 120VAC |
Category | Circuit SPST-NC |
Manufacturer EAO | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Bulk | Contact Rating @ Voltage 6A @ 120VAC |
Part Status Obsolete | (Select First, Then Apply Filters) Compatible Series EAO, 44 |

