
Category | Color Yellow |
Manufacturer EAO | Illumination Illuminated |
Series | For Use With/Related Products 41 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Obsolete | Size 15.30mm L x 21.50mm W |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular |

