
41-903.4 | |
|---|---|
DigiKey Part Number | 41-903.4-ND |
Manufacturer | |
Manufacturer Product Number | 41-903.4 |
Description | LENS YELLOW 15.2X21.2 PLASTIC TR |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Yellow Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Yellow | |
Illumination | Illuminated | |
For Use With/Related Products | 41 Series | |
Mounting Type | Snap Fit | |
Size | 15.30mm L x 21.50mm W | |
Features | - |


