
41-903.2 | |
|---|---|
DigiKey Part Number | 41-903.2-ND |
Manufacturer | |
Manufacturer Product Number | 41-903.2 |
Description | LENS RED 15.2X21.2 PLASTIC TRANS |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Red Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Red | |
Illumination | Illuminated | |
For Use With/Related Products | 41 Series | |
Mounting Type | Snap Fit | |
Size | 15.30mm L x 21.50mm W | |
Features | - |


