Image for 41-423.036 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41-423.036

DigiKey Part Number
41-423.036-ND
Manufacturer
Manufacturer Product Number
41-423.036
Description
SWITCH PB DPST-NO/NC 0.1A 42V
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100mA (AC/DC)
Mfr
Voltage Rating - AC
42 V
Series
Voltage Rating - DC
42 V
Packaging
Bulk
Actuator Type
Rectangular, Button (Not Included)
Part Status
Obsolete
Actuator Marking
No Marking
Mounting Type
Panel Mount, Front
Termination Style
PC Pin, Solder Lug
Type
Standard
Ingress Protection
IP40
Circuit
Panel Cutout Dimensions
Rectangular - 21.00mm x 15.00mm
Switch Function
On-Mom, Off-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.