Image for 41-263.025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41-263.025

DigiKey Part Number
41-263.025-ND
Manufacturer
Manufacturer Product Number
41-263.025
Description
SWITCH PB 6PST-3NO/3NC 5A 250V
Customer Reference
Detailed Description
Pushbutton Switch 6PST-3NO/3NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (AC)
Mfr
Voltage Rating - AC
250 V
Series
Actuator Type
Rectangular, Button (Not Included)
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Obsolete
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP40
Type
Standard
Panel Cutout Dimensions
Rectangular - 21.00mm x 15.00mm
Circuit
Base Product Number
Switch Function
On-Off, Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.