41-041.006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EAO
In Stock: 8
Unit Price: 19,85000 €
Datasheet
Image for 41-041.006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41-041.006

DigiKey Part Number
41-041.006-ND
Manufacturer
Manufacturer Product Number
41-041.006
Description
LED PNL IND 24X18 QUICK CON
Customer Reference
Detailed Description
LED Panel Indicator Quick Connect
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
0.827" x 0.591" (21.00mm x 15.00mm)
Lens Size
24.00mm x 18.00mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect
Ingress Protection
IP40
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes