
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Yellow | |
Illumination | Illuminated | |
For Use With/Related Products | 31 Series | |
Mounting Type | Snap Fit | |
Size | 15.30mm L x 15.30mm W | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 250 | 2,89160 € | 722,90 € |
| 500 | 2,72812 € | 1.364,06 € |
| 1.000 | 2,56461 € | 2.564,61 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |


