Rectangular Pushbutton Switch Cap Orange Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-904.3

DigiKey Part Number
31-904.3-ND
Manufacturer
Manufacturer Product Number
31-904.3
Description
CAP PUSHBUTTON RECTANGLE ORN
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Orange Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Orange
Manufacturer
EAO
Illumination
Illuminated
Series
For Use With/Related Products
31 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Last Time Buy
Size
15.30mm L x 21.50mm W
Switch Type
Pushbutton
Base Product Number
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51-904.3EAO251-904.3-ND2,85000 €MFR Recommended
In-Stock: 5
Check for Additional Incoming Stock
Last Time Buy Date: 01.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,17000 €3,17 €
2502,85568 €713,92 €
5002,69420 €1.347,10 €
1.0002,53272 €2.532,72 €
Manufacturers Standard Package
Unit Price without VAT:3,17000 €
Unit Price with VAT:3,77230 €