
Category | Color Black |
Manufacturer EAO | Illumination Non-Illuminated |
Series | For Use With/Related Products 31 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Last Time Buy | Size 15.30mm L x 21.50mm W |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

